530AB160M000DG
Description: LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom,

Overview of 530AB160M000DG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Price & Stock for 530AB160M000DG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 530AB160M000DG-ND
DigiKey XTAL OSC XO 160.0000MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $13.4754
$13.4754 Buy Now
DISTI # 634-530AB160M000DG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant 0
  • 1 $15.4100
  • 10 $14.4400
  • 50 $13.4700
  • 250 $13.3400
  • 500 $13.2000
$13.2000 / $15.4100 Order Now
DISTI # 530AB160M000DG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 530AB160M000DG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530AB160M000DG by Skyworks Solutions Inc

530AB160M000DG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRAY
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
160 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
Supply Current-Max
121 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 530AB160M000DG
    Skyworks Solutions Inc
    LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom,
    VS

Related Parts for 530AB160M000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530AB160M000DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530AB160M000DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 530AB160M000DG would you like to use for your alert(s)?
  • Please alert me when 530AB160M000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530AB160M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530AB160M000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530AB160M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530AB160M000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530AB160M000DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: