Part Details for 530CA110M000DG by Skyworks Solutions Inc
Overview of 530CA110M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530CA110M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530CA110M000DG-ND
|
DigiKey | XTAL OSC XO 110.0000MHZ CMOS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.3582 | Buy Now |
DISTI #
634-530CA110M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$8.9900 / $10.3300 | Order Now |
DISTI #
530CA110M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530CA110M000DG
530CA110M000DG CAD Models
530CA110M000DG Part Data Attributes
|
530CA110M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530CA110M000DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530CA110M000DG
This table gives cross-reference parts and alternative options found for 530CA110M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530CA110M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AE-4K-ES-110M000000_SNPBDIP | CMOS Output Clock Oscillator, 110MHz Nom | Microchip Technology Inc | 530CA110M000DG vs HT-MM900AE-4K-ES-110M000000_SNPBDIP |
AP2S-110.000MHZ-NC-T | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 530CA110M000DG vs AP2S-110.000MHZ-NC-T |
HT-MM900A7-2K-ES-110M000000_SNPBDIP | CMOS Output Clock Oscillator, 110MHz Nom | Microchip Technology Inc | 530CA110M000DG vs HT-MM900A7-2K-ES-110M000000_SNPBDIP |
AP2S-110.000MHZ-LC | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 530CA110M000DG vs AP2S-110.000MHZ-LC |
AP3S-110.000MHZ-ECB | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 530CA110M000DG vs AP3S-110.000MHZ-ECB |
AP2S-110MHZ-I-C-B-T | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 530CA110M000DG vs AP2S-110MHZ-I-C-B-T |
AP3S-110.000MHZ-NCB-T | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 530CA110M000DG vs AP3S-110.000MHZ-NCB-T |
AP3S-110.000MHZ-ICB-T3 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 530CA110M000DG vs AP3S-110.000MHZ-ICB-T3 |
AP3S-110.000MHZ-NC | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 530CA110M000DG vs AP3S-110.000MHZ-NC |
HT-MM900AF-6K-ES-110M000000_SNPBDIP | CMOS Output Clock Oscillator, 110MHz Nom | Microchip Technology Inc | 530CA110M000DG vs HT-MM900AF-6K-ES-110M000000_SNPBDIP |