Part Details for 530Z104KT10T by Kyocera AVX Components
Overview of 530Z104KT10T by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530Z104KT10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6028
|
Newark | Rf Capacitor, 0.1Uf, 10V, 10%, 0201 Rohs Compliant: Yes |Kyocera Avx 530Z104KT10T Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5950 / $0.7810 | Buy Now |
DISTI #
1284-1882-1-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115331 In Stock |
|
$0.3005 / $1.0100 | Buy Now |
DISTI #
530Z104KT10T
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85°C T/R - Tape and Reel (Alt: 530Z104KT10T) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-530Z104KTT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 0.1uF Tol 10% RoHS: Compliant | 73140 |
|
$0.2760 / $0.9300 | Buy Now |
DISTI #
530Z104KT10T
|
TTI | Silicon RF Capacitors / Thin Film 10V 0.1uF Tol 10% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
530Z104KT10T
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85°C T/R - Tape and Reel (Alt: 530Z104KT10T) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
530Z104KT10T
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 10000 | 60000 |
|
$0.2900 | Buy Now |
DISTI #
530Z104KT10T
|
Avnet Asia | Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85°C T/R (Alt: 530Z104KT10T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4229855RL
|
Farnell | RF CAPACITOR, 0.1UF, 10V, 10%, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3428 | Buy Now |
DISTI #
4229855
|
Farnell | RF CAPACITOR, 0.1UF, 10V, 10%, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3428 | Buy Now |
Part Details for 530Z104KT10T
530Z104KT10T CAD Models
530Z104KT10T Part Data Attributes:
|
530Z104KT10T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
530Z104KT10T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0000001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |