-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5178
|
Newark | Rf Coax Conn, F Plug, 75 Ohm, 3Ghz, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 179Dt, Rg179, Contact Material:Brass, Frequency Max:3Ghzrohs Compliant: Yes |Amphenol Rf 531-40188 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$1.9000 | Buy Now |
DISTI #
ARF3053-ND
|
DigiKey | CONN F PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3381 In Stock |
|
$1.9846 / $3.8200 | Buy Now |
DISTI #
70142549
|
RS | Connector, RF, F-Type Straight Crimp Plug for RG-179 75 Ohm | Amphenol RF 531-40188 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.7400 | RFQ |
DISTI #
AMR531-40188
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4375 / $2.5556 | Buy Now | |
|
Onlinecomponents.com | RF Connector F-Type Straight Crimp Plug for RG-179 75 Ohm RoHS: Compliant |
1000 In Stock |
|
$2.0200 / $3.1700 | Buy Now |
DISTI #
65007338
|
Verical | Conn Type F 0Hz to 3GHz 75Ohm Crimp ST Cable Mount PL Matte Tin Min Qty: 20 Package Multiple: 10 Date Code: 2224 | Americas - 1000 |
|
$2.6757 / $4.1987 | Buy Now |
DISTI #
531-40188
|
TME | Plug, F, male, straight, 75Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$2.3200 / $3.3000 | RFQ |
DISTI #
AMR531-40188
|
Interstate Connecting Components | 0 |
|
$2.4375 / $2.5556 | Buy Now | |
|
Powell Electronics | F-Type Straight Cable Plug 75 Ohm Min Qty: 500 | 294 |
|
$2.2300 / $2.3000 | Buy Now |
|
Master Electronics | RF Connector F-Type Straight Crimp Plug for RG-179 75 Ohm RoHS: Compliant |
1000 In Stock |
|
$2.0200 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy