Datasheets
531-930-75 by: MARL International Limited

Single Color LED, Blue, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2

Part Details for 531-930-75 by MARL International Limited

Overview of 531-930-75 by MARL International Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 531-930-75

Part # Distributor Description Stock Price Buy
DISTI # 79M6908
Newark Panel Mount Indicator, Led, 12.7Mm, Blue, 110V, Led Color:Blue, Operating Voltage:110Vac, Mounting Hole Dia:12.7Mm, Forward Current If:6Ma, Luminous Intensity:7Cd, Ip/Nema Rating:Ip67, Product Range:531 Series, Colour:Blue Rohs Compliant: Yes |Marl 531-930-75 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $52.2800
  • 25 $51.2400
  • 50 $48.7700
  • 100 $43.7900
$43.7900 / $52.2800 Buy Now
DISTI # 531-930-75
TME Indicator: LED, flat, blue, 110VAC, Ø12.7mm, IP67, brass Min Qty: 1 0
  • 1 $22.6200
  • 10 $21.1000
  • 20 $19.5900
$19.5900 / $22.6200 RFQ

Part Details for 531-930-75

531-930-75 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

531-930-75 Part Data Attributes

531-930-75 MARL International Limited
Buy Now Datasheet
Compare Parts:
531-930-75 MARL International Limited Single Color LED, Blue, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PAKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color BLUE
Color@Wavelength Blue
Configuration SINGLE
Forward Current-Max 0.006 A
Forward Voltage-Max 110 V
Lens Type DIFFUSED
Luminous Intensity-Nom 7000.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 3 mm
Packing Method BULK
Peak Wavelength 470 nm
Shape ROUND
Size 12.7 mm
Surface Mount NO
T-code T-4

Alternate Parts for 531-930-75

This table gives cross-reference parts and alternative options found for 531-930-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531-930-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
699-930-75 Single Color LED, Blue, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 MARL International Limited 531-930-75 vs 699-930-75
538-930-75 Single Color LED, Blue, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 MARL International Limited 531-930-75 vs 538-930-75
Part Number Description Manufacturer Compare
538-930-75 Single Color LED, Blue, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 MARL International Limited 531-930-75 vs 538-930-75
699-930-75 Single Color LED, Blue, Diffused, T-4, 12.7mm, ROHS COMPLIANT PAKAGE-2 MARL International Limited 531-930-75 vs 699-930-75

531-930-75 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531-930-75 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531-930-75 by MARL International Limited

  • Please alert me when 531-930-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 531-930-75 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531-930-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 531-930-75 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531-930-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531-930-75 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: