Part Details for 53111430 by Lapp Group
Overview of 53111430 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Medical Imaging
Automotive
Price & Stock for 53111430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371186
|
RS | Cable Gland, M25x1.5, Range 0.354-0.669", Polyamide, Rubber Seal, SKINTOP Series | Lapp Group 53111430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.1300 | RFQ |
DISTI #
ST-M25-R7035
|
TME | Cable gland, M25, 1.5, polyamide, light grey Min Qty: 1 | 491 |
|
$0.9000 / $1.1200 | Buy Now |
DISTI #
32P3057
|
Bürklin Elektronik | Cable gland, M25, 30 mm, Clamping range 8 to 17 mm, IP66, light gray, 53111430 Min Qty: 1 | 31 |
|
$1.1618 / $1.6029 | Buy Now |