Part Details for 53111600 by Lapp Group
Overview of 53111600 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 53111600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53111600-ND
|
DigiKey | CABLE GLAND 3.5-7MM M12 POLYAMID Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7168 | Buy Now |
DISTI #
71584216
|
RS | Skintop Bs-M Spiral Strain Relief Cablegland, M12X1, 5, Pg15, Gray | Lapp Group 53111600 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 / $3.0600 | RFQ |
DISTI #
BS-M12GY
|
TME | Cable gland, with strain relief, M12, 1.5, IP68, polyamide, grey Min Qty: 1 | 727 |
|
$0.7900 / $0.9800 | Buy Now |
DISTI #
12H6700
|
Bürklin Elektronik | Cable gland with bend protection, M12, 15 mm, Clamping range 3 to 7 mm, IP68, silver gray, 53111600 Min Qty: 1 | 205 |
|
$0.7888 / $1.1346 | Buy Now |