Datasheets
531225-6 by:

T/SPRING STMPD

Part Details for 531225-6 by TE Connectivity

Overview of 531225-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 531225-6

Part # Distributor Description Stock Price Buy
DISTI # 01N3839
Newark T/Spring Stmpd Rohs Compliant: No |Amp Te Connectivity 531225-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk 15000
  • 1 $0.5350
$0.5350 Buy Now
DISTI # 2266-531225-6-ND
DigiKey CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 15000 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT 15000
In Stock
  • 15,000 $0.5100
$0.5100 Buy Now
DISTI # 531225-6-ND
DigiKey CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.4488
$0.4488 Buy Now
DISTI # 531225-6
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 531225-6) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 5 Days Container: Reel 0
  • 15,000 $0.4757
$0.4757 Buy Now
DISTI # 571-531225-6
Mouser Electronics Headers & Wire Housings T/SPRING STMPD RoHS: Not Compliant 0
  • 15,000 $0.4480
$0.4480 Order Now
DISTI # AMP531225-6
Heilind Electronics T/SPRING STMPD Americas - 0 in Stock
  • 15,000 $0.5280
$0.5280 Buy Now
Onlinecomponents.com T/SPRING STMPD 15000 Partner Stock
  • 500 $0.4835
  • 1,000 $0.4740
  • 2,500 $0.4647
  • 5,000 $0.4601
  • 7,500 $0.4555
  • 10,000 $0.4510
  • 15,000 $0.4467
  • 30,000 $0.4444
$0.4444 / $0.4835 Buy Now
DISTI # AMP531225-6
Interstate Connecting Components T/SPRING STMPD 0
  • 15,000 $0.5280
$0.5280 Buy Now
DISTI # TE Connectivity 531225-6
PEI Genesis Connector Accessory 0.025in M 15000
Buy Now
Master Electronics T/SPRING STMPD 15000 Partner Stock
  • 500 $0.4835
  • 1,000 $0.4740
  • 2,500 $0.4647
  • 5,000 $0.4601
  • 7,500 $0.4555
  • 10,000 $0.4510
  • 15,000 $0.4467
  • 30,000 $0.4444
$0.4444 / $0.4835 Buy Now

Part Details for 531225-6

531225-6 Part Data Attributes

531225-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
531225-6 TE Connectivity T/SPRING STMPD
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 16 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Approvals UL
Assembly Item Name CONTACT
Cable Entry-Max 0.054 inch
Cable Entry-Min 0.025 inch
Cable Types WIRE, DISCRETE
Connector Support Type CONNECTOR ACCESSORY
Contact Design STAMPED, STRIP
Contact Gender FEMALE
Contact Resistance 12 mΩ
Contact Style SQUARE PIN-SOCKET
Cross Section Area 0.09 mm2
DIN Conformance NO
Design Use POWER AND SIGNAL
Finish Thickness 30
IEC Conformance NO
MIL Conformance NO
Material PHOSPHOR BRONZE
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Rated Current 3 A
Terminal Type CRIMP
Wire Gauge 28 AWG
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531225-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531225-6 by TE Connectivity

  • Please alert me when 531225-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 531225-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531225-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 531225-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531225-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531225-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: