Part Details for 5315293 by Altech Corporation
Overview of 5315293 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6529
|
Newark | Pg29, Multi-Conductor Cord |Altech 5315293 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $13.9900 | Buy Now |
DISTI #
5315293-ND
|
DigiKey | CABLE GLAND MULT PG29 POLYAMIDE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6200 | Buy Now |
DISTI #
845-5315293
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG29, Multi-conductor Cord | 0 |
|
$9.7000 / $10.8300 | Order Now |
DISTI #
71239665
|
RS | PG29, Multi-conductor Cord, Grip,6 x7mm, Polyamide, Gray | Altech Corp 5315293 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $9.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$7.8500 / $9.3800 | Buy Now |
|
Powell Electronics | Min Qty: 20 | 12 |
|
$9.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$7.8500 / $9.3800 | Buy Now |
DISTI #
10114557
|
TestEquity LLC | Altech 5315293 PG29, Multi-conductor Cord Grip,6 x7mm,Polyamide,Gray | 0 |
|
$9.5100 | Buy Now |
Part Details for 5315293
5315293 CAD Models
5315293 Part Data Attributes
|
5315293
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315293
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |