Part Details for 5315615 by Altech Corporation
Overview of 5315615 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6547
|
Newark | Pg9, Multi-Conductor Cord |Altech 5315615 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $5.6800 | Buy Now |
DISTI #
5315615-ND
|
DigiKey | CABLE GLAND MULT PG9 POLYAMIDE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5814 | Buy Now |
DISTI #
845-5315615
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG9, Multi-conductor Cord | 0 |
|
$4.1100 / $4.5400 | Order Now |
DISTI #
71240011
|
RS | PG9, Multi-conductor Cord, Grip, 3x3mm, Polyamide, Black | Altech Corp 5315615 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 / $4.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$2.7600 / $3.4400 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories PG9, Multiconductor CordGrip, 3x3mm, Polyamide, Black Min Qty: 50 | 60 |
|
$3.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$2.7600 / $3.4400 | Buy Now |
DISTI #
10119205
|
TestEquity LLC | Altech 5315615 PG9, Multi-conductor Cord Grip, 3x3mm, Polyamide, Black | 0 |
|
$3.4900 | Buy Now |
Part Details for 5315615
5315615 CAD Models
5315615 Part Data Attributes
|
5315615
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315615
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |