Part Details for 5315660 by Altech Corporation
Overview of 5315660 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6566
|
Newark | Pg16, Multi-Conductor Cord |Altech 5315660 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $10.5500 | Buy Now |
DISTI #
5315660-ND
|
DigiKey | CABLE GLAND MULT PG16 POLYAMIDE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6952 | Buy Now |
DISTI #
845-5315660
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG16 8mm 3H CABLE GLAND BLK RoHS: Compliant | 0 |
|
$6.4200 / $7.4400 | Order Now |
DISTI #
71239963
|
RS | PG16, Multi-conductor Cord, Grip 3x7mm, Polyamide, Black | Altech Corp 5315660 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $6.6600 | RFQ |
|
Future Electronics | PG16 3mm x7mm, Polyamide, Black Grip RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.9700 / $6.2300 | Buy Now |
|
Onlinecomponents.com | PG16 - Multi-conductor Cord - Grip 3x7mm - Polyamide - Black. RoHS: Compliant | 98 Factory Stock |
|
$5.2000 / $7.9000 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories PG16, Multiconductor CordGrip 3x7mm, Polyamide, Black Min Qty: 50 | 59 |
|
$6.6800 | Buy Now |
|
Master Electronics | PG16 - Multi-conductor Cord - Grip 3x7mm - Polyamide - Black. RoHS: Compliant | 98 Factory Stock |
|
$5.2000 / $7.9000 | Buy Now |
DISTI #
10119219
|
TestEquity LLC | Altech 5315660 PG16, Multi-conductor Cord Grip 3x7mm, Polyamide, Black | 0 |
|
$6.4600 | Buy Now |
Part Details for 5315660
5315660 CAD Models
5315660 Part Data Attributes
|
5315660
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315660
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |