Part Details for 531590-3 by TE Connectivity
Overview of 531590-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 531590-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9603
|
Newark | 29 Amp Blade Ii Rcpt Hsg Rohs Compliant: Yes |Amp Te Connectivity 531590-3 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1400 | Buy Now |
DISTI #
531590-3
|
Avnet Americas | Conn Housing RCP 29 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 531590-3) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000939266
|
Sager | Standard Card Edge Connectors 29 AMP BLADE II RCPT HSG | 0 |
|
Buy Now | |
DISTI #
531590-3
|
Avnet Abacus | (Alt: 531590-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 531590-3
531590-3 CAD Models
531590-3 Part Data Attributes
|
531590-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531590-3
TE Connectivity
29 AMP BLADE II RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for 531590-3
This table gives cross-reference parts and alternative options found for 531590-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531590-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-281 | Board Connector, 29 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 531590-3 vs 65039-281 |
65039-208 | Board Connector, 29 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 531590-3 vs 65039-208 |
65039-281 | Board Connector, 29 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 531590-3 vs 65039-281 |
21097/13-03 | 29 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 531590-3 vs 21097/13-03 |
65039-081LF | Board Connector, 29 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 531590-3 vs 65039-081LF |