Part Details for 5316563-2 by TE Connectivity
Overview of 5316563-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5316563-2
5316563-2 CAD Models
5316563-2 Part Data Attributes:
|
5316563-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5316563-2
TE Connectivity
.6FHR08H,040,S,GIG,08/Sn,ST,NSNo
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.256 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 5316563-2
This table gives cross-reference parts and alternative options found for 5316563-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5316563-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12-40DS-0.5V(80) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 5316563-2 vs DF12-40DS-0.5V(80) |
52837-0409 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Molex | 5316563-2 vs 52837-0409 |
QT510406-L010-7F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Foxconn | 5316563-2 vs QT510406-L010-7F |
5-5316563-2 | .6FHR08H,040,S,GIG,08/Sn,ST,SENo | TE Connectivity | 5316563-2 vs 5-5316563-2 |
KX14-40-K5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5316563-2 vs KX14-40-K5E-RE |
5-5353189-2 | .6FHR04H,040,S,STD,08/SP,TR,SENo | TE Connectivity | 5316563-2 vs 5-5353189-2 |
6123000-1 | 0.8FH,R05H.5,040,30/Sn,TU | TE Connectivity | 5316563-2 vs 6123000-1 |
P08-040-SLT-B-G | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 5316563-2 vs P08-040-SLT-B-G |
5-5179010-1 | 0.8FH,R13H.5,040,08/Sn,TU | TE Connectivity | 5316563-2 vs 5-5179010-1 |
5316136-2 | .6FHR04H,040,S,STD,08/SP,ST,NSNo | TE Connectivity | 5316563-2 vs 5316136-2 |