-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.6FHR12H,060,S,GIG,08/Sn,ST,NSNo
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5316564-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5316564-4
TE Connectivity
.6FHR12H,060,S,GIG,08/Sn,ST,NSNo
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.256 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.972 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5316564-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5316564-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5316564-4 | .6FHR12H,060,S,GIG,08/Sn,ST,SENo | TE Connectivity | 5316564-4 vs 5-5316564-4 |
54102-0601 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 5316564-4 vs 54102-0601 |
5-6123212-2 | 0.8FH,R13H.5,060,30/Sn,TU | TE Connectivity | 5316564-4 vs 5-6123212-2 |
5-5316563-4 | .6FHR08H,060,S,GIG,08/Sn,ST,SENo | TE Connectivity | 5316564-4 vs 5-5316563-4 |
5-5353189-4 | .6FHR04H,060,S,STD,08/SP,TR,SENo | TE Connectivity | 5316564-4 vs 5-5353189-4 |
5-5179010-2 | 0.8FH,R13H.5,060,08/Sn,TU | TE Connectivity | 5316564-4 vs 5-5179010-2 |
6123000-2 | 0.8FH,R05H.5,060,30/Sn,TU | TE Connectivity | 5316564-4 vs 6123000-2 |
177985-2 | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 5316564-4 vs 177985-2 |
60P9.0-JMCS-G-B-TF(N) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, | JST Manufacturing | 5316564-4 vs 60P9.0-JMCS-G-B-TF(N) |
1-5177983-2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 5316564-4 vs 1-5177983-2 |