-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX JACKSCREW KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9288
|
Newark | Headers & Wire Housings Box Jackscrew Kit |Amp Te Connectivity 531985-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$46.7000 | Buy Now |
DISTI #
90B4102
|
Newark | Box Jackscrew Kit Rohs Compliant: Yes |Amp Te Connectivity 531985-2 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4000 / $42.6900 | Buy Now |
DISTI #
2266-531985-2-ND
|
DigiKey | CONN JACKSCREW MALE R/A 2PC Min Qty: 2 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
54 In Stock |
|
$46.6100 / $49.3600 | Buy Now |
DISTI #
531985-2-ND
|
DigiKey | CONN JACKSCREW MALE R/A 2PC Min Qty: 2 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7489 | Buy Now |
DISTI #
531985-2
|
Avnet Americas | Connector Accessories Box Connector Jackscrew Male Stainless Steel Kit - Bulk (Alt: 531985-2) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1612 / $45.9228 | Buy Now |
DISTI #
571-531985-2
|
Mouser Electronics | Headers & Wire Housings BOX JACKSCREW KIT RoHS: Compliant | 0 |
|
$43.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 30 Container: Box | 0Box |
|
$41.4700 | Buy Now |
DISTI #
AMP531985-2
|
Heilind Electronics | BOX JACKSCREW KIT | Americas - 0 in Stock |
|
$47.5589 | Buy Now |
|
Onlinecomponents.com | BOX JACKSCREW KIT RoHS: Compliant |
54 Partner Stock |
|
$35.2000 / $54.4900 | Buy Now |
DISTI #
19843588
|
Verical | Connector Accessories Jack Screw Straight Package Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$43.7100 / $46.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531985-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531985-2
TE Connectivity
BOX JACKSCREW KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |