-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX JACKSCREW KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4835
|
Newark | Connector Accessory Screw Item Stainless Steel |Amp Te Connectivity 532021-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6600 / $55.4300 | Buy Now |
DISTI #
532021-2
|
TTI | D-Sub Tools & Hardware FEMALE JKSCREW KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$44.6500 | Buy Now |
DISTI #
TE Connectivity 532021-2
|
PEI Genesis | Connector Accessory, Screw I | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532021-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532021-2
TE Connectivity
BOX JACKSCREW KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |