-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8607
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Latch 53253 Series Rohs Compliant: Yes |Molex 53253-0370 (Alternate Part Number: 756054354018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.2960 | Buy Now |
DISTI #
30AC5179
|
Newark | New 2.0 Wtb Wafer Assy Str 3Ckt Rohs Compliant: Yes |Molex 53253-0370 (Alternate Part Number: 756054354018 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
34R5866
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Micro-Latch 53253 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 53253-0370 (Alternate Part Number: 756054354018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.3180 | Buy Now |
DISTI #
0532530370
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 12656 |
|
$0.1348 / $0.1428 | Buy Now |
DISTI #
538-53253-0370
|
Mouser Electronics | Headers & Wire Housings 3CKT WTB VERT RoHS: Compliant | 26489 |
|
$0.1040 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
5811 Partner Stock |
|
$0.1010 / $0.1132 | Buy Now |
DISTI #
77314398
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 600 Package Multiple: 1 | Americas - 17008 |
|
$0.1311 / $0.1530 | Buy Now |
DISTI #
60910599
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 1801 | Americas - 13718 |
|
$0.1899 / $0.2210 | Buy Now |
DISTI #
65681519
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 4677 |
|
$0.1130 / $0.1150 | Buy Now |
DISTI #
16858797
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 1134 |
|
$0.1130 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53253-0370
Molex
Buy Now
Datasheet
|
Compare Parts:
53253-0370
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LEAD FREE, TRAY PACKAGING | |
Body Breadth | 0.144 inch | |
Body Depth | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53253-0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53253-0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-0313 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0370 vs 53253-0313 |
53253-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle, | Molex | 53253-0370 vs 53253-0310 |
53253-0311 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0370 vs 53253-0311 |