-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J0191
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Latch 53254 Series Rohs Compliant: Yes |Molex 53254-0470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0390 | Buy Now |
DISTI #
29AC0168
|
Newark | New 2.0 Wtb Wafer Assy Ra 4Ckt Rohs Compliant: Yes |Molex 53254-0470 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
0532540470
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0532540470) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 8677 |
|
$0.1565 | Buy Now |
DISTI #
59J0191
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Tray - Bulk (Alt: 59J0191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.1790 | Buy Now |
DISTI #
538-53254-0470
|
Mouser Electronics | Headers & Wire Housings 4CKT WTB R/A RoHS: Compliant | 13571 |
|
$0.1130 / $0.3100 | Buy Now |
DISTI #
71464243
|
RS | New 2.0 WtB Wafer Assy RA 4Ckt | Molex Incorporated 53254-0470 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.3070 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
105869 Partner Stock |
|
$0.1128 / $0.1408 | Buy Now |
DISTI #
65679293
|
Verical | Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray Min Qty: 526 Package Multiple: 1 | Americas - 101300 |
|
$0.1060 / $0.1190 | Buy Now |
DISTI #
77306022
|
Verical | Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray Min Qty: 500 Package Multiple: 1 | Americas - 16146 |
|
$0.1581 / $0.1833 | Buy Now |
DISTI #
16858811
|
Verical | Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray Min Qty: 526 Package Multiple: 1 | Americas - 4569 |
|
$0.1060 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53254-0470
Molex
Buy Now
Datasheet
|
Compare Parts:
53254-0470
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LEAD FREE, TRAY PACKAGING | |
Body Breadth | 0.165 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53254-0470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53254-0470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53254-0412 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 53254-0470 vs 53254-0412 |
53254-0411 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 53254-0470 vs 53254-0411 |
53254-0414 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 53254-0470 vs 53254-0414 |
53254-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle | Molex | 53254-0470 vs 53254-0410 |