-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1417
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 3.5Mm, Connector Systems:Power, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mighty-Spox 53258 Series Rohs Compliant: Yes |Molex 53258-0429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6280 / $0.9760 | Buy Now |
DISTI #
92M6776
|
Newark | 4Ckt 3.5Mm W To B C Kt 3.5Mm W To B Conn Rohs Compliant: Yes |Molex 53258-0429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $0.9760 | Buy Now |
DISTI #
29AC0171
|
Newark | 4Ckt 3.5Mm W To B Conn Rohs Compliant: Yes |Molex 53258-0429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
0532580429
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0532580429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 6093 |
|
$0.4691 | Buy Now |
DISTI #
538-53258-0429
|
Mouser Electronics | Headers & Wire Housings 4CKT 3.5MM W TO B C KT 3.5MM W TO B CONN RoHS: Compliant | 10717 |
|
$0.5100 / $0.8300 | Buy Now |
DISTI #
71464281
|
RS | 4CKT 3.5MM W TO B CONN | Molex Incorporated 53258-0429 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.6200 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray RoHS: Compliant |
3 In Stock |
|
$0.4070 / $0.5027 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 9434 |
|
$0.3240 / $1.0800 | Buy Now |
DISTI #
0532580429
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0532580429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 6093 |
|
$0.4691 | Buy Now |
DISTI #
0532580429
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray (Alt: 0532580429) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1505 / $0.1696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53258-0429
Molex
Buy Now
Datasheet
|
Compare Parts:
53258-0429
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |