-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4158
|
Newark | Connector, Header, 13Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Picoblade 53261 Series Rohs Compliant: Yes |Molex 53261-1371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$0.8810 / $1.3500 | Buy Now |
DISTI #
02AH7390
|
Newark | Connector, Header, 13Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Picoblade 53261 Series Rohs Compliant: Yes |Molex 53261-1371 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.6020 / $0.7070 | Buy Now |
DISTI #
0532611371
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0532611371) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7786 | Buy Now |
DISTI #
03AH4158
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 1.25mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 03AH4158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 6 Partner Stock |
|
$0.7280 / $1.1000 | Buy Now |
DISTI #
538-53261-1371
|
Mouser Electronics | Headers & Wire Housings PicoBlade1.25 SMT RA PKG 13P RoHS: Compliant | 4031 |
|
$0.5870 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 1.25mm Solder RA SMD PicoBlade™ T/R RoHS: Compliant |
11146 Partner Stock |
|
$0.5300 / $0.6120 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 5692 |
|
$0.5220 / $1.7400 | Buy Now | |
DISTI #
53261-1371
|
TTI | Headers & Wire Housings PicoBlade1.25 SMT RA PKG 13P RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.5320 / $0.5870 | Buy Now |
DISTI #
0532611371
|
Avnet Asia | Conn Shrouded Header HDR 13 POS 1.25mm Solder RA SMD Embossed T/R (Alt: 0532611371) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53261-1371
Molex
Buy Now
Datasheet
|
Compare Parts:
53261-1371
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | Embossed Tape on Reel | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.134 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |