Part Details for 5327-T016 by Sumida Corporation
Overview of 5327-T016 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 5327-T016
5327-T016 CAD Models
5327-T016 Part Data Attributes
|
5327-T016
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
5327-T016
Sumida Corporation
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 11.5 mm | |
Insertion Loss-Max | 1 dB | |
Length | 8.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 4700 OHM Ω | |
Width | 8.2 mm |
Alternate Parts for 5327-T016
This table gives cross-reference parts and alternative options found for 5327-T016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5327-T016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | 5327-T016 vs WBC2/RT-4A15-Z |
F1212B245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | 5327-T016 vs F1212B245001-T |
F1212L062001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | 5327-T016 vs F1212L062001-T |
LRF624520MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | 5327-T016 vs LRF624520MKCX |
5335-T002 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 5327-T016 vs 5335-T002 |
F1212C245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | 5327-T016 vs F1212C245001-T |
CY-4W | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 5327-T016 vs CY-4W |
5326-T039 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | 5327-T016 vs 5326-T039 |
2567-T024 | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 5 PIN | Sumida Corporation | 5327-T016 vs 2567-T024 |
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | 5327-T016 vs FB20019-4B |