-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85853-290LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod, Selective Loading | |
MK2058-01SILF | Renesas Electronics Corporation | Communications Clock Jitter Attenuator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6860
|
Newark | Conn 2.0 Btb Wafer Assy 5 Afer Assy 5Ckt White |Molex 53290-0580 (Alternate Part Number: 822348477258 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6414 |
|
$0.3330 / $0.6570 | Buy Now |
DISTI #
56R1847
|
Newark | 2.0 Btb Wafer Assy 5Ckt White |Molex 53290-0580 (Alternate Part Number: 822348477258 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
0532900580
|
Avnet Americas | Conn Board to Board HDR 5 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532900580) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.2144 | Buy Now |
DISTI #
538-53290-0580
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.0 BtB Wafer Assy 5 afer Assy 5Ckt White RoHS: Compliant | 10638 |
|
$0.2600 / $0.6200 | Buy Now |
DISTI #
71464339
|
RS | 2.0 BtB Wafer Assy 5Ckt White | Molex Incorporated 53290-0580 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.6200 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 5 Circuits, with Kinked PC Tails RoHS: Compliant |
6414 Partner Stock |
|
$0.2479 / $0.2805 | Buy Now |
DISTI #
532900580-MOL
|
TME | 53290-0580 Min Qty: 241 | 6414 |
|
$0.1509 / $0.1569 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8338 |
|
RFQ | |
DISTI #
C1S516501026194
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 6414 |
|
$0.2960 / $0.3150 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 5 Circuits, with Kinked PC Tails RoHS: Compliant |
6414 Partner Stock |
|
$0.2479 / $0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53290-0580
Molex
Buy Now
Datasheet
|
Compare Parts:
53290-0580
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53290-0580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53290-0580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92990-305 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 53290-0580 vs 92990-305 |
AM1D-200-05-10-G | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Antelec | 53290-0580 vs AM1D-200-05-10-G |
95890-005 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 53290-0580 vs 95890-005 |
HMC5120-01-051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | 53290-0580 vs HMC5120-01-051 |
89400-0512 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 53290-0580 vs 89400-0512 |
48107-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53290-0580 vs 48107-0513 |
95820-15B0 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 53290-0580 vs 95820-15B0 |
55932-0530 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 53290-0580 vs 55932-0530 |
89400-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 53290-0580 vs 89400-0513 |
55932-0555 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 53290-0580 vs 55932-0555 |