-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0865
|
Newark | 2.0 Wtb Wafer Assy Ra 13Ckt/Molex |Molex 53325-1360 (Alternate Part Number: 756054617298 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.7750 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 2mm Solder RA Thru-Hole Mi II™ Tray RoHS: Compliant |
1500 Partner Stock |
|
$0.6510 / $1.1000 | Buy Now |
DISTI #
18777619
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder RA Side Entry Thru-Hole Mi II Tray Min Qty: 57 Package Multiple: 1 | Americas - 1500 |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
Molex 53325-1360
|
PEI Genesis | Board Connector, Contact | 1500 |
|
Buy Now | |
DISTI #
1508473
|
element14 Asia-Pacific | CONNECTOR, HEADER, 13POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3875 / $0.6284 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 13 POS 2mm Solder RA Thru-Hole Mi II™ Tray RoHS: Compliant |
1500 Partner Stock |
|
$0.6510 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53325-1360
Molex
Buy Now
Datasheet
|
Compare Parts:
53325-1360
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53325-1360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53325-1360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S13B-PAKK-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 53325-1360 vs S13B-PAKK-2 |