-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0866
|
Newark | 2.0 Wtb Wafer Assy Ra 14Ckt/Molex |Molex 53325-1460 (Alternate Part Number: 756054617304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.8300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Mi II™ Tray RoHS: Compliant |
3323 Partner Stock |
|
$0.6810 / $1.1600 | Buy Now |
DISTI #
16500174
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Mi II Tray Min Qty: 54 Package Multiple: 1 | Americas - 3323 |
|
$1.0500 / $1.1700 | Buy Now |
DISTI #
1508488
|
element14 Asia-Pacific | CONNECTOR, HEADER, 14POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4350 / $0.5514 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Mi II™ Tray RoHS: Compliant |
3323 Partner Stock |
|
$0.6810 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53325-1460
Molex
Buy Now
Datasheet
|
Compare Parts:
53325-1460
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |