-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Male, Cable Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.00mm Pitch Mi II™ Wire-to-Wire Adapter, 6 Circuits, Lead-Free RoHS: Compliant |
7095 Partner Stock |
|
$0.1298 / $0.2279 | Buy Now |
DISTI #
24683547
|
Verical | Conn Coupler Header M/M 6 POS 2mm ST Panel Mount Mi II Bag RoHS: Compliant Min Qty: 435 Package Multiple: 1 | Americas - 7095 |
|
$0.1390 / $0.1440 | Buy Now |
DISTI #
Molex 53358-0640
|
PEI Genesis | Board Connector Adapter | 7095 |
|
Buy Now | |
|
Master Electronics | 2.00mm Pitch Mi II™ Wire-to-Wire Adapter, 6 Circuits, Lead-Free RoHS: Compliant |
7095 Partner Stock |
|
$0.1298 / $0.2279 | Buy Now |
DISTI #
10193831
|
TestEquity LLC | Molex 53358-0640 2.00mm Pitch Mi II Wire-to-Wire Adapter, 6 Circuits | 7095 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53358-0640
Molex
Buy Now
Datasheet
|
Compare Parts:
53358-0640
Molex
Board Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Male, Cable Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.949 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |