-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 12 Contacts(Side1), 12 Contacts(Side2), Male-Male, Cable Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6989
|
Newark | Header Connector,cable Mount,recept,12 Contacts,pin,0.079 Pitch,crimp Terminal,locking |Molex 53358-1240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9200 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Mi II™ Wire-to-Wire Adapter, 12 Circuits, Lead-Free RoHS: Compliant |
1700 Partner Stock |
|
$0.3649 / $0.6227 | Buy Now |
DISTI #
Molex 53358-1240
|
PEI Genesis | Board Connector Adapter | 1700 |
|
Buy Now | |
|
Master Electronics | 2.00mm Pitch Mi II™ Wire-to-Wire Adapter, 12 Circuits, Lead-Free RoHS: Compliant |
1700 Partner Stock |
|
$0.3649 / $0.6227 | Buy Now |
DISTI #
10193833
|
TestEquity LLC | Molex 53358-1240 2.00mm Pitch Mi II Wire-to-Wire Adapter, 12 Circuits | 1700 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53358-1240
Molex
Buy Now
Datasheet
|
Compare Parts:
53358-1240
Molex
Board Connector Adapter, 12 Contacts(Side1), 12 Contacts(Side2), Male-Male, Cable Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Number of Contacts:Side 1 | 12 | |
Number of Contacts:Side 2 | 12 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 53358-1240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53358-1240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53358-1210 | Board Connector Adapter, 12 Contacts(Side1), 12 Contacts(Side2), Male-Male, Panel Mount | Molex | 53358-1240 vs 53358-1210 |