Part Details for 53375-0382 by Molex
Overview of 53375-0382 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53375-0382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0868
|
Newark | Conn Shrouded Header (4 Sides) Hdr 3 Pos 2.5Mm So/Molex |Molex 53375-0382 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1510 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.0577 / $0.0982 | Buy Now | |
DISTI #
Molex 53375-0382
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
|
Master Electronics |
1000 Partner Stock |
|
$0.0577 / $0.0982 | Buy Now |
Part Details for 53375-0382
53375-0382 CAD Models
53375-0382 Part Data Attributes:
|
53375-0382
Molex
Buy Now
Datasheet
|
Compare Parts:
53375-0382
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.268 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 53375-0382
This table gives cross-reference parts and alternative options found for 53375-0382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53375-0382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50749-5516H | Board Connector, 516 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 53375-0382 vs 50749-5516H |
50828-5516F | Board Connector, 516 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug, | Amphenol Communications Solutions | 53375-0382 vs 50828-5516F |
50828-5516E | Board Connector, 516 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug, | Amphenol Communications Solutions | 53375-0382 vs 50828-5516E |
FRC-J16A-5RN-FA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DDK Ltd | 53375-0382 vs FRC-J16A-5RN-FA |
50828-5516H | Board Connector, 516 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 53375-0382 vs 50828-5516H |
50828-5516F | Board Connector, 516 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 53375-0382 vs 50828-5516F |
53375-0383 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Yellow Insulator, | Molex | 53375-0382 vs 53375-0383 |
53375-0384 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Molex | 53375-0382 vs 53375-0384 |
53375-0381 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, | Molex | 53375-0382 vs 53375-0381 |
50828-5516E | Board Connector, 516 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 53375-0382 vs 50828-5516E |