Part Details for 533765-000 by TE Connectivity
Overview of 533765-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 533765-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533765-000
|
Avnet Americas | Conn Wire to Board - Bulk (Alt: 533765-000) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$292.6518 / $352.1742 | Buy Now |
DISTI #
RYCMTC50-EB1-S12
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC50-EB1-S12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC50-EB1-S12 | 0 |
|
$296.8700 / $483.6200 | Buy Now |
DISTI #
RYCMTC50-EB1-S12
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC50-EB1-S12 | 0 |
|
Buy Now | |
|
Master Electronics | MTC50-EB1-S12 | 0 |
|
$296.8700 / $483.6200 | Buy Now |
Part Details for 533765-000
533765-000 CAD Models
533765-000 Part Data Attributes:
|
533765-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533765-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 20 |