-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 2 ROW 40 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3550
|
Newark | Hdi Pin Assy 2 Row 40 Pos |Amp Te Connectivity 533903-3 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $15.3500 | Buy Now |
DISTI #
533903-3-ND
|
DigiKey | CONN PLUG HD 40POS PCB Min Qty: 360 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.6476 | Buy Now |
DISTI #
533903-3
|
Avnet Americas | HDI PIN ASSY 2 ROW 40 POS - Rail/Tube (Alt: 533903-3) RoHS: Not Compliant Min Qty: 360 Package Multiple: 8 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$13.2167 / $15.9048 | Buy Now |
DISTI #
571-533903-3
|
Mouser Electronics | Rectangular MIL Spec Connectors HDI PIN ASSY 2 ROW 40 POS | 0 |
|
$16.4000 | Order Now |
DISTI #
73776240
|
RS | HDI PIN ASSY 2 ROW 40 POS, PCB Headers and Receptacles | TE Connectivity 533903-3 Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1500 | RFQ |
DISTI #
AMP533903-3
|
Heilind Electronics | HDI PIN ASSY 2 ROW 40 POS | Americas - 0 in Stock |
|
$16.4715 / $16.7173 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 2 ROW 40 POS | 0 |
|
$13.9000 / $38.0800 | Buy Now |
DISTI #
533903-3
|
TTI | Rectangular MIL Spec Connectors HDI PIN ASSY 2 ROW 40 POS Min Qty: 360 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$13.9000 | Buy Now |
DISTI #
AMP533903-3
|
Interstate Connecting Components | HDI PIN ASSY 2 ROW 40 POS | 0 |
|
$16.4715 / $16.7173 | Buy Now |
|
Master Electronics | HDI PIN ASSY 2 ROW 40 POS | 0 |
|
$13.9000 / $38.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533903-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533903-3
TE Connectivity
HDI PIN ASSY 2 ROW 40 POS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |