Part Details for 533938-1 by TE Connectivity
Overview of 533938-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533938-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5356
|
Newark | Hdi Recp Assy 4 Row 100 Pos |Te Connectivity 533938-1 Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1300 | Buy Now |
DISTI #
533938-1-ND
|
DigiKey | CONN RCPT HD 100POS PCB Min Qty: 392 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1227 | Buy Now |
DISTI #
533938-1
|
Avnet Americas | HDI RECP ASSY 4 ROW 100 POS - Rail/Tube (Alt: 533938-1) RoHS: Not Compliant Min Qty: 392 Package Multiple: 7 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$45.4278 / $54.6674 | Buy Now |
DISTI #
571-533938-1
|
Mouser Electronics | Rectangular MIL Spec Connectors HDI RECP ASSY 4 ROW 100 POS | 0 |
|
$50.6900 | Order Now |
DISTI #
AMP533938-1
|
Heilind Electronics | HDI RECP ASSY 4 ROW 100 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.8000 / $143.2100 | Buy Now | |
DISTI #
533938-1
|
Avnet Americas | HDI RECP ASSY 4 ROW 100 POS - Rail/Tube (Alt: 533938-1) RoHS: Not Compliant Min Qty: 392 Package Multiple: 7 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$45.4278 / $54.6674 | Buy Now |
DISTI #
AMP533938-1
|
Interstate Connecting Components | HDI RECP ASSY 4 ROW 100 POS | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$48.8000 / $143.2100 | Buy Now |
Part Details for 533938-1
533938-1 CAD Models
533938-1 Part Data Attributes:
|
533938-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533938-1
TE Connectivity
Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.724 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for 533938-1
This table gives cross-reference parts and alternative options found for 533938-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533938-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-S100-41S1-TR | 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 533938-1 vs HDC-S100-41S1-TR |
HDC-S100-41S2-TR | 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 533938-1 vs HDC-S100-41S2-TR |
HDC-S100-41S1-TG30 | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket | 3M Interconnect | 533938-1 vs HDC-S100-41S1-TG30 |
HDC-S100-41S2-TR | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket, | 3M Interconnect | 533938-1 vs HDC-S100-41S2-TR |
HDC-S100-41S1-TG30 | 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 533938-1 vs HDC-S100-41S1-TG30 |
HDC-S100-41S2-TG30 | Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket | 3M Interconnect | 533938-1 vs HDC-S100-41S2-TG30 |