Datasheets
53398-0571 by: Molex

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE

Part Details for 53398-0571 by Molex

Overview of 53398-0571 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 53398-0571

Part # Distributor Description Stock Price Buy
DISTI # 93K4256
Newark Wire-To-Board Connector, Vertical, Picoblade 53398 Series, Surface Mount, Header, 5, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0571 (Alternate Part Number: 822348164325 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 24750
  • 1 $0.9650
  • 25 $0.7890
  • 100 $0.6570
  • 250 $0.6250
  • 500 $0.5920
  • 1,000 $0.5240
$0.5240 / $0.9650 Buy Now
DISTI # 26AC8243
Newark Wire-Board Connector Header 5 Position, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Picoblade 53398 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 53398-0571 (Alternate Part Number: 822348164325 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel 7000
  • 1 $0.6330
  • 2,800 $0.5630
  • 5,600 $0.5000
  • 8,400 $0.4880
  • 11,200 $0.4530
$0.4530 / $0.6330 Buy Now
DISTI # 07P8662
Newark Connector, Header, 5Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Picoblade 53398 Series Rohs Compliant: Yes |Molex 53398-0571 (Alternate Part Number: 822348164325 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2091
  • 1 $0.9650
  • 25 $0.7890
  • 100 $0.6570
  • 250 $0.6250
  • 500 $0.5920
  • 1,000 $0.5240
$0.5240 / $0.9650 Buy Now
DISTI # 67X4896
Newark Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 5, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0571 (Alternate Part Number: 822348164325 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4960
  • 2,000 $0.4760
  • 4,000 $0.4570
  • 6,000 $0.4360
  • 10,000 $0.4260
$0.4260 / $0.4960 Buy Now
DISTI # 28X2841
Newark Connector, Header, 5Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Picoblade 53398 Series Rohs Compliant: Yes |Molex 53398-0571 (Alternate Part Number: 822348164325 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.4210
  • 10,000 $0.4120
$0.4120 / $0.4210 Buy Now
DISTI # 0533980571
Avnet Americas Conn Partial Shrouded Header 5 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980571) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Reel 7000
  • 1,400 $0.6330
  • 2,800 $0.5622
  • 5,600 $0.4992
  • 8,400 $0.4871
  • 11,200 $0.4523
$0.4523 / $0.6330 Buy Now
DISTI # 0533980571
Avnet Americas Conn Partial Shrouded Header 5 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980571) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Reel 0
  • 8,400 $0.5353
$0.5353 Buy Now
DISTI # 07P8662
Avnet Americas Conn Partial Shrouded Header 5 POS 1.25mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 07P8662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 2091 Partner Stock
  • 1 $0.9340
  • 25 $0.7650
  • 100 $0.6390
  • 250 $0.6060
  • 500 $0.5750
$0.5750 / $0.9340 Buy Now
DISTI # 538-53398-0571
Mouser Electronics Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 5P 62128
  • 1 $0.9000
  • 10 $0.7660
  • 100 $0.6890
  • 500 $0.5630
  • 1,000 $0.4960
  • 2,500 $0.4540
  • 5,000 $0.4380
  • 8,400 $0.4150
  • 16,800 $0.4050
$0.4050 / $0.9000 Buy Now
DISTI # MOL53398-0571.P
Heilind Electronics CUT TAPE Americas - 311 in Stock
  • 1 $0.7376
  • 300 $0.6205
  • 700 $0.6014
  • 1,300 $0.5923
  • 2,600 $0.5835
$0.5835 / $0.7376 Buy Now
Onlinecomponents.com Conn Shrouded Header HDR 5 POS 1.25mm Solder ST SMD PicoBlade™ T/R RoHS: Compliant 121763 Partner Stock
  • 1,000 $0.4284
  • 2,000 $0.4151
  • 9,000 $0.4029
  • 10,000 $0.3774
  • 25,000 $0.3641
$0.3641 / $0.4284 Buy Now
Bristol Electronics   11211
RFQ
Bristol Electronics   Min Qty: 5 344
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
$0.3600 / $1.1250 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 1768
  • 1 $0.9294
  • 91 $0.4337
  • 462 $0.3873
$0.3873 / $0.9294 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 82
  • 1 $0.9100
  • 6 $0.7280
  • 15 $0.4095
$0.4095 / $0.9100 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 84
  • 1 $0.9975
  • 6 $0.7980
  • 26 $0.4988
$0.4988 / $0.9975 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 84
  • 1 $0.9975
  • 6 $0.7980
  • 26 $0.4988
$0.4988 / $0.9975 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 7950
  • 1 $1.3000
  • 1,539 $0.4550
  • 3,298 $0.3900
$0.3900 / $1.3000 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 2325
  • 1 $1.3000
  • 309 $0.5200
  • 1,539 $0.4550
$0.4550 / $1.3000 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 275
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 512
  • 1 $1.5490
  • 66 $0.7745
  • 259 $0.6196
$0.6196 / $1.5490 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.049 Pitch, Surface Mount Terminal, Locking 132
  • 1 $1.5490
  • 17 $0.9294
  • 66 $0.7745
$0.7745 / $1.5490 Buy Now
DISTI # 53398-0571
TTI Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 5P pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 7000
In Stock
  • 1,000 $0.4420
  • 2,000 $0.4330
  • 3,000 $0.4240
  • 5,000 $0.3490
$0.3490 / $0.4420 Buy Now
DISTI # MOL53398-0571.P
Interstate Connecting Components CUT TAPE 62
  • 1 $0.7376
  • 300 $0.6205
  • 700 $0.6014
  • 1,300 $0.5923
  • 2,600 $0.5835
$0.5835 / $0.7376 Buy Now
DISTI # MOL53398-0571
Interstate Connecting Components 1.25 WTB WAFER ASSY 5CKT EMBS P PKG 71050
  • 1,400 $0.4405
  • 2,800 $0.4338
  • 4,200 $0.4273
  • 18,200 $0.4070
$0.4070 / $0.4405 Buy Now
DISTI # Molex 53398-0571
PEI Genesis Board Connector, Contact 133763
Buy Now
Velocity Electronics Our Stock 967
RFQ
DISTI # 0533980571
Avnet Asia Conn Partial Shrouded Header 5 POS 1.25mm Solder ST SMD Emboss T/R (Alt: 0533980571) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 7 Weeks, 6 Days 0
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 171
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Master Electronics Conn Shrouded Header HDR 5 POS 1.25mm Solder ST SMD PicoBlade™ T/R RoHS: Compliant 121763 Partner Stock
  • 1,000 $0.4284
  • 2,000 $0.4151
  • 9,000 $0.4029
  • 10,000 $0.3774
  • 25,000 $0.3641
$0.3641 / $0.4284 Buy Now
DISTI # 10193870
TestEquity LLC Molex 53398-0571 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Tape and Reel, 0.60mm PC Tail Length 122763
  • 1 $0.4300
$0.4300 Buy Now
Win Source Electronics Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R / 1.25mm (.049") Pitch PicoBlade™ Header, Surface Mount, Vertical, Lead-free, 5Circuits 73258
  • 325 $0.1560
  • 785 $0.1280
  • 1,210 $0.1240
  • 1,670 $0.1200
  • 2,160 $0.1160
  • 2,885 $0.1040
$0.1040 / $0.1560 Buy Now

Part Details for 53398-0571

53398-0571 CAD Models

53398-0571 Part Data Attributes

53398-0571 Molex
Buy Now Datasheet
Compare Parts:
53398-0571 Molex Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Molex
Additional Feature PICOBLADE
Board Mounting Option FITTING NAIL
Body Breadth 0.165 inch
Body Depth 0.185 inch
Body Length 0.433 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BLADE PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 39u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

53398-0571 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53398-0571 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53398-0571 by Molex

  • Please alert me when 53398-0571 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 53398-0571 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53398-0571 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 53398-0571 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53398-0571.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53398-0571 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: