-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7237
|
Newark | Connector, Header, 8Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Picoblade 53398 Series Rohs Compliant: Yes |Molex 53398-0871 (Alternate Part Number: 822348164356 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1806 |
|
$0.5990 / $1.1500 | Buy Now |
DISTI #
93K4258
|
Newark | Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 8, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0871 (Alternate Part Number: 822348164356 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4502 |
|
$0.6100 / $1.1300 | Buy Now |
DISTI #
26AC8245
|
Newark | 1.25 Wtb Wafer Assy 8Ckt Embstp Pkg Rohs Compliant: Yes |Molex 53398-0871 (Alternate Part Number: 822348164356 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 7200 |
|
$0.5880 / $0.6030 | Buy Now |
DISTI #
28X2842
|
Newark | Connector, Header, 8Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Picoblade 53398 Series Rohs Compliant: Yes |Molex 53398-0871 (Alternate Part Number: 822348164356 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 | Buy Now |
DISTI #
0533980871
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980871) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days Container: Reel | 7200 |
|
$0.5062 / $0.5575 | Buy Now |
DISTI #
0533980871
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980871) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5703 | Buy Now |
DISTI #
50M7237
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 1.25mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50M7237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 1806 Partner Stock |
|
$0.7520 / $1.1500 | Buy Now |
DISTI #
538-53398-0871
|
Mouser Electronics | Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 8P RoHS: Compliant | 19326 |
|
$0.4990 / $1.0800 | Buy Now |
DISTI #
MOL53398-0871.P
|
Heilind Electronics | 1.25 WTB WAFER ASSY 8CKT - CUT TAPE | Americas - 1576 in Stock |
|
$0.6224 / $0.7868 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD PicoBladeā¢ T/R RoHS: Compliant |
57000 Partner Stock |
|
$0.4690 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53398-0871
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0871
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |