Part Details for 533B1502JLB by Vishay Intertechnologies
Overview of 533B1502JLB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533B1502JLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4537
|
Newark | Rotary Potentiometer, Wirewound, 533 Series, 5 Kohm, Linear, 3, 1 W, Panel Rohs Compliant: Yes |Vishay 533B1502JLB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$24.3700 / $33.5000 | Buy Now |
DISTI #
533B1502JLB
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 5 kohm, 3 Turns, Linear, 1 W, � 5%, 533 (Alt: 533B1502JLB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1144779
|
element14 Asia-Pacific | POTENTIOMETER, LINEAR, 5K, 1W, 5% RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$23.6141 / $28.9413 | Buy Now |
DISTI #
1144779
|
Farnell | POTENTIOMETER, LINEAR, 5K, 1W, 5% RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 44 |
|
$25.0021 / $44.2152 | Buy Now |