Part Details for 534-3623-04-00-00 by Cambion Electronics Ltd
Overview of 534-3623-04-00-00 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3623ARHZ-RL | Analog Devices | High Speed, Dual, 4A Inverting | |
ADP3623ARDZ-RL | Analog Devices | High Speed, Dual, 4A Inverting | |
LTC3623IUDD#TRPBF | Analog Devices | 15V, ±5A R2R Sync Buck Reg |
Price & Stock for 534-3623-04-00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now |