Part Details for 53404-1 by TE Connectivity
Overview of 53404-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53404-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9297
|
Newark | Terminals Terminal, pidg Pvf2 R 26-24 10 |Amp Te Connectivity 53404-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
18H5133
|
Newark | Terminal, pidg Pvf2 R 26-24 10 Rohs Compliant: No |Amp Te Connectivity 53404-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
A136272-ND
|
DigiKey | CONN RING CIRC 24-26AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3215 In Stock |
|
$0.9394 / $1.6900 | Buy Now |
DISTI #
571-53404-1
|
Mouser Electronics | Terminals TERMINAL,PIDG PVF2 R 26-24 10 RoHS: Not Compliant | 6431 |
|
$0.9650 / $1.6800 | Buy Now |
DISTI #
71995519
|
RS | Terminal, PIDG, Pvf2 R 26-24 10 | TE Connectivity 53404-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.5900 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP53404-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 26-24 10 | Americas - 0 in Stock |
|
$1.1052 / $1.1217 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 26-24 10 |
220 In Stock |
|
$0.9160 / $1.4650 | Buy Now |
DISTI #
53404-1
|
TTI | Terminals TERMINAL,PIDG PVF2 R 26-24 10 Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.9100 / $0.9600 | Buy Now |
DISTI #
AMP53404-1
|
Interstate Connecting Components | TERMINAL,PIDG PVF2 R 26-24 10 | 0 |
|
$1.1052 / $1.1217 | Buy Now |
Part Details for 53404-1
53404-1 CAD Models
53404-1 Part Data Attributes:
|
53404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53404-1
TE Connectivity
TERMINAL,PIDG PVF2 R 26-24 10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 26 AWG |