-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII 2PC HDR DRRA W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6596
|
Newark | 16 Modii 2Pc Hdr Drra W/Hldwn Rohs Compliant: No |Amp Te Connectivity 534245-4 Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.6900 | Buy Now |
DISTI #
534245-4-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 408 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3244 | Buy Now |
DISTI #
534245-4
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 534245-4) RoHS: Not Compliant Min Qty: 408 Package Multiple: 17 Container: Tube | 0 |
|
$5.9666 / $7.1801 | Buy Now |
DISTI #
571-534245-4
|
Mouser Electronics | Headers & Wire Housings 16 MODII 2PC HDR DRRA W/HLDWN RoHS: Not Compliant | 0 |
|
$6.7900 / $7.9100 | Order Now |
DISTI #
AMP534245-4
|
Heilind Electronics | 16 MODII 2PC HDR DRRA W/HLDWN | Americas - 0 in Stock |
|
$5.8928 / $7.5469 | Buy Now |
|
Onlinecomponents.com | 16 MODII 2PC HDR DRRA W/HLDWN |
68 In Stock |
|
$5.0600 / $7.8500 | Buy Now |
DISTI #
51489011
|
Verical | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Date Code: 1604 | Americas - 68 |
|
$9.6456 / $10.2081 | Buy Now |
|
Quest Components | 123 |
|
$5.3058 / $8.6040 | Buy Now | |
DISTI #
534245-4
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 534245-4) RoHS: Not Compliant Min Qty: 408 Package Multiple: 17 Container: Tube | 0 |
|
$5.9666 / $7.1801 | Buy Now |
DISTI #
AMP534245-4
|
Interstate Connecting Components | 16 MODII 2PC HDR DRRA W/HLDWN | 0 |
|
$5.8928 / $7.5469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534245-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534245-4
TE Connectivity
16 MODII 2PC HDR DRRA W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.762 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 103000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 534245-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534245-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534245-4 | 16 MODII 2PC HDR DRRA W/HLDWN, ROHS | TE Connectivity | 534245-4 vs 5-534245-4 |