-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODIV VRT DR OE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-534267-5-ND
|
DigiKey | 08 MODIV VRT DR OE 100/125 Min Qty: 2800 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3880 | Buy Now |
DISTI #
534267-5
|
Avnet Americas | Socket Strip Connector 8 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: 534267-5) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 56 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.3633 / $1.5392 | Buy Now |
DISTI #
571-5342675
|
Mouser Electronics | Headers & Wire Housings 8P RECEPTACLE RoHS: Not Compliant | 1774 |
|
$1.5800 / $2.7600 | Buy Now |
DISTI #
72050962
|
RS | Connector, AMPMODU, 08 Modiv Vrt Dr Oe 100/125 | TE Connectivity 534267-5 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.1900 | RFQ |
DISTI #
AMP534267-5
|
Heilind Electronics | 08 MODIV VRT DR OE 100/125 | Americas - 0 in Stock |
|
$1.6168 / $1.6409 | Buy Now |
|
Onlinecomponents.com | 08 MODIV VRT DR OE 100/125 | 0 |
|
$1.3600 / $3.7400 | Buy Now |
DISTI #
AMP534267-5
|
Interstate Connecting Components | 08 MODIV VRT DR OE 100/125 | 0 |
|
$1.6168 / $1.6409 | Buy Now |
|
Master Electronics | 08 MODIV VRT DR OE 100/125 | 0 |
|
$1.3600 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534267-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534267-5
TE Connectivity
08 MODIV VRT DR OE 100/125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 534267-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534267-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534267-5 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 534267-5 vs 534267-5 |