Part Details for 5343 by Thomas & Betts
Overview of 5343 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6121
|
Newark | Electrical, Conduit Configuration:45 Degree, Trade Size:3/4", Conduit Material:Malleable Iron, Conduit Colour:Metallic - Zinc Electroplate, External Length:68.33Mm, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts 5343 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$23.2800 / $28.9800 | Buy Now |
DISTI #
3845-5343-ND
|
DigiKey | Fitting, 3/4in., 45 Degree, Stee Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$24.3900 | Buy Now |
|
Onlinecomponents.com | Fittings Connector 0.75in Female/Male Malleable Iron, for Cable Protection Systems |
856 In Stock |
|
$23.8900 / $42.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$9.0000 / $13.8500 | Buy Now |
|
Master Electronics | Fittings Connector 0.75in Female/Male Malleable Iron, for Cable Protection Systems |
856 In Stock |
|
$23.8900 / $42.5200 | Buy Now |