Part Details for 53440-2 by TE Connectivity
Overview of 53440-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53440-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6797
|
Newark | Terminal, Wire Splice, 18Awg, Red, Product Range:Electro-Tap Splice Series, Termination:Idc/Idt, Wire Size Awg Min:20Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Terminal Type:Wire Tap Splice, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 53440-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1800 | Buy Now |
DISTI #
A1050-ND
|
DigiKey | CONN INLINE TAP 18-20 AWG IDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12746 In Stock |
|
$0.7170 / $0.9400 | Buy Now |
DISTI #
53440-2
|
Avnet Americas | Tap Terminal 18-20AWG Tin - Bulk (Alt: 53440-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7113 / $0.8030 | Buy Now |
DISTI #
66Y6797
|
Avnet Americas | Tap Terminal 18-20AWG Tin - Bulk (Alt: 66Y6797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.0500 | Buy Now |
DISTI #
571-53440-2
|
Mouser Electronics | Terminals 18-20 AWG RED RoHS: Compliant | 5377 |
|
$0.7040 / $0.9400 | Buy Now |
|
Future Electronics | 20-18 AWG 0.50 – 0.80 Tap Wire Range Cable Connector Splice RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
AMP53440-2
|
Heilind Electronics | ELECTRO-TAP, 20-18 AWG RUN&TAP | Americas - 256 in Stock |
|
$0.5022 / $0.6349 | Buy Now |
|
Onlinecomponents.com | Wire Splice - Electro-Tap Splice Series - IDC / IDT - 20 AWG - 18 AWG - 0.8 mm² - Wire Tap Splice. RoHS: Compliant |
26375 In Stock |
|
$0.6310 / $1.1160 | Buy Now |
DISTI #
61726788
|
Verical | ELECTRO-TAP, 20-18 AWG RUN TAP RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2151 | Americas - 26375 |
|
$0.8631 / $1.4834 | Buy Now |
DISTI #
77307434
|
Verical | ELECTRO-TAP, 20-18 AWG RUN TAP RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 3840 |
|
$0.9853 / $1.3500 | Buy Now |