Part Details for 534525 (ALTERNATE: IBSADV185-1030) by nVent ERIFLEX
Overview of 534525 (ALTERNATE: IBSADV185-1030) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534525 (ALTERNATE: IBSADV185-1030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71533043
|
RS | Braided Conductor, 500A, 40.55 x 0.94 in, Copper, Insulated, IBSB Series | nVent ERIFLEX 534525 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$138.8200 | Buy Now |