-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPS3010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7080
|
Newark | 0.635 Btb St Plg Hsg Assy100Cktembstppkg/Molex Rohs Compliant: Yes |Molex 53481-1068 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 100 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
22000 Partner Stock |
|
$3.2200 / $3.3500 | Buy Now |
DISTI #
16500189
|
Verical | Conn Board to Board PL 100 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 22000 |
|
$3.3900 / $3.5200 | Buy Now |
DISTI #
534811068-MOL
|
TME | 53481-1068 Min Qty: 1000 | 22000 |
|
$3.5713 / $3.7072 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28600 |
|
RFQ | |
DISTI #
C1S516501117645
|
Chip1Stop | Conn Board to Board PL 100 POS 0.635mm Solder ST SMD SlimStack? T/R RoHS: Compliant | 22000 |
|
$3.3400 / $3.5600 | Buy Now |
|
Master Electronics | Conn Board to Board PL 100 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
22000 Partner Stock |
|
$3.2200 / $3.3500 | Buy Now |
DISTI #
10193907
|
TestEquity LLC | Molex 53481-1068 0.635mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 7.00 and 13.00mm Stacking Heights, 100 Circuits, Embossed Tape on Reel Packaging | 22000 |
|
$3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53481-1068
Molex
Buy Now
Datasheet
|
Compare Parts:
53481-1068
Molex
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53481-1068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53481-1068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53627-1072 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 53481-1068 vs 53627-1072 |
P51L-100P-A-DA | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 53481-1068 vs P51L-100P-A-DA |
P50-100P-S20-EA | 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 53481-1068 vs P50-100P-S20-EA |
QT501006-L020-9F | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE | Foxconn | 53481-1068 vs QT501006-L020-9F |
P50-100P-S20-EA | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 53481-1068 vs P50-100P-S20-EA |
5179029-4 | 0.8FH,P06H.5,100,08/Sn,TU | TE Connectivity | 53481-1068 vs 5179029-4 |