-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK 2MM HM ASSY,TYPE-B 133P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7666
|
Newark | Connector, Header, 133Pos, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 5352033-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$8.5500 / $10.7300 | Buy Now |
DISTI #
99X5828
|
Newark | Backplane Connector, Header, 133Pos, 2Mm, Product Range:Z-Pack Series, No. Of Contacts:133Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5352033-1 Min Qty: 390 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8800 | Buy Now |
DISTI #
A31549-ND
|
DigiKey | CONN HEADER 133POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
329 In Stock |
|
$6.0482 / $9.3500 | Buy Now |
DISTI #
5352033-1
|
Avnet Americas | Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5352033-1) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 150 |
|
$5.0115 / $6.0308 | Buy Now |
DISTI #
571-5352033-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK 2MM HM ASSY RoHS: Compliant | 267 |
|
$5.8700 / $9.8600 | Buy Now |
DISTI #
E02:0323_01926567
|
Arrow Electronics | Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 351 Package Multiple: 13 Lead time: 8 Weeks Date Code: 2411 | Europe - 351 |
|
$5.6764 / $6.6151 | Buy Now |
DISTI #
V36:1790_11717030
|
Arrow Electronics | Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2348 | Americas - 244 |
|
$5.0240 / $8.6990 | Buy Now |
|
Future Electronics | 133 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 800 Container: Tube | 390Tube |
|
$3.6100 | Buy Now |
|
Future Electronics | 133 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 91Tube |
|
$5.0200 / $5.1700 | Buy Now |
|
Future Electronics | 133 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 195 Container: Tube | 0Tube |
|
$5.0200 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352033-1
TE Connectivity
Z-PACK 2MM HM ASSY,TYPE-B 133P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5352033-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352033-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-352033-0 | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5352033-1 vs 3-352033-0 |