-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B22 RAF 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8725
|
Newark | Backplane Conn, Rcpt, 110Pos, 5Row, 2Mm, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5352152-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3972 |
|
$14.9100 / $19.1000 | Buy Now |
DISTI #
93K4263
|
Newark | Card Edge & Backplane Connector, Z-Pack Series, Hard Metric (Hm), Receptacle, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 5352152-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.7000 / $20.5900 | Buy Now |
DISTI #
A31553-ND
|
DigiKey | CONN RECEPT 120POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
622 In Stock |
|
$14.8457 / $20.9600 | Buy Now |
DISTI #
5352152-1
|
Avnet Americas | Conn Hard Metric Receptacle 110 POS 2mm Press Fit RA Through Hole Tube - Rail/Tube (Alt: 5352152-1) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 746 |
|
$12.7533 / $15.3472 | Buy Now |
DISTI #
76AC8725
|
Avnet Americas | Conn Hard Metric Receptacle 110 POS 2mm Press Fit RA Through Hole Tube - Bulk (Alt: 76AC8725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 78 Partner Stock |
|
$16.2200 / $20.5800 | Buy Now |
DISTI #
571-5352152-1
|
Mouser Electronics | Hard Metric Connectors 110P Z/PK F/M HDR RoHS: Compliant | 1142 |
|
$11.5800 / $16.5200 | Buy Now |
DISTI #
V36:1790_07463800
|
Arrow Electronics | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2133 | Americas - 6756 |
|
$6.3750 / $6.4150 | Buy Now |
|
Future Electronics | Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1236Tube |
|
$13.6200 / $14.3000 | Buy Now |
|
Future Electronics | Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$12.3600 / $12.7000 | Buy Now |
|
Future Electronics | Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$13.6200 / $14.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352152-1
TE Connectivity
Z-PACK/B22 RAF 110P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | E,B,D,A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |