-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM TYPE A MALE HDR 154 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2623
|
Newark | Hard Metric Connectors Hdr A/154P Vrt B-Plane Hm |Amp Te Connectivity 5352332-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6253 |
|
$10.7000 / $11.7900 | Buy Now |
DISTI #
A97880-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2342 In Stock |
|
$7.7461 / $9.2000 | Buy Now |
DISTI #
5352332-1
|
Avnet Americas | Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5352332-1) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$7.3123 / $8.7996 | Buy Now |
DISTI #
571-5352332-1
|
Mouser Electronics | Hard Metric Connectors HDR A/154P VRT B-PLANE HM RoHS: Compliant | 504 |
|
$7.9600 / $11.7500 | Buy Now |
|
Future Electronics | 5+2 Row 154 Position 2 mm HM Press Fit Mezzanine Male Header RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 1950Tube |
|
$6.6200 / $6.6800 | Buy Now |
|
Future Electronics | 5+2 Row 154 Position 2 mm HM Press Fit Mezzanine Male Header RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$7.3000 | Buy Now |
DISTI #
AMP5352332-1
|
Heilind Electronics | 2MM HM TYPE A MALE HDR 154 POS | Americas - 165 in Stock |
|
$8.0930 / $9.2492 | Buy Now |
|
Onlinecomponents.com | 2MM HM TYPE A MALE HDR 154 POS RoHS: Compliant |
6269 In Stock |
|
$6.6100 / $7.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 211 |
|
$4.7933 / $8.3362 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352332-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352332-1
TE Connectivity
2MM HM TYPE A MALE HDR 154 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5352332-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352332-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-100668-0 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5352332-1 vs 3-100668-0 |
3-5352332-0 | 3-5352332-0 | TE Connectivity | 5352332-1 vs 3-5352332-0 |
5352712-1 | Z-PACK/B-HDR, 154 POSN | TE Connectivity | 5352332-1 vs 5352712-1 |
1-5100668-9 | Z-PACK/A M-HDR 154P | TE Connectivity | 5352332-1 vs 1-5100668-9 |
5352128-1 | Z-PACK T-B MALE HEADER 154P | TE Connectivity | 5352332-1 vs 5352128-1 |
5352332-4 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5352332-1 vs 5352332-4 |
5188835-9 | Z-PACK/B M-HDR 154P | TE Connectivity | 5352332-1 vs 5188835-9 |
5106509-1 | 2MMHM PIN HDR,TYPE A 154POS 7R | TE Connectivity | 5352332-1 vs 5106509-1 |