-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK / A-HDR 154 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7152
|
Newark | Z-Pack/A-Hdr 154 Pos Rohs Compliant: Yes |Amp Te Connectivity 5352495-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.5000 | Buy Now |
DISTI #
5352495-1-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 300 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6659 | Buy Now |
DISTI #
5352495-1
|
Avnet Americas | Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5352495-1) RoHS: Compliant Min Qty: 300 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$12.4815 / $15.0201 | Buy Now |
DISTI #
571-5352495-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK / M HDR 77P RoHS: Compliant | 0 |
|
$14.9200 / $15.0900 | Order Now |
DISTI #
72135983
|
RS | Connector, Z-Pack / A-Hdr 154 Pos | TE Connectivity 5352495-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$11.9500 | Buy Now |
DISTI #
AMP5352495-1
|
Heilind Electronics | Z-PACK / A-HDR 154 POS | Americas - 0 in Stock |
|
$15.5552 / $15.7873 | Buy Now |
|
Onlinecomponents.com | Z-PACK / A-HDR 154 POS RoHS: Compliant | 0 |
|
$13.1300 / $35.9600 | Buy Now |
DISTI #
AMP5352495-1
|
Interstate Connecting Components | Z-PACK / A-HDR 154 POS | 0 |
|
$15.5552 / $15.7873 | Buy Now |
DISTI #
5352495-1
|
Avnet Abacus | Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole (Alt: 5352495-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352495-1
TE Connectivity
Z-PACK / A-HDR 154 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.63 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5352495-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352495-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5100668-9 | Z-PACK/A M-HDR 154P | TE Connectivity | 5352495-1 vs 1-5100668-9 |
5188835-9 | Z-PACK/B M-HDR 154P | TE Connectivity | 5352495-1 vs 5188835-9 |
5106509-1 | 2MMHM PIN HDR,TYPE A 154POS 7R | TE Connectivity | 5352495-1 vs 5106509-1 |
188578-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE's AMP | 5352495-1 vs 188578-9 |
100668-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE's AMP | 5352495-1 vs 100668-9 |
5352128-1 | Z-PACK T-B MALE HEADER 154P | TE Connectivity | 5352495-1 vs 5352128-1 |
188835-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 5352495-1 vs 188835-9 |
HM2P07PDU1A1E9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | Amphenol Communications Solutions | 5352495-1 vs HM2P07PDU1A1E9 |
HM2P07PK5114GF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle | Amphenol FCi | 5352495-1 vs HM2P07PK5114GF |
100668-4 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE's AMP | 5352495-1 vs 100668-4 |