Part Details for 5355-3SF by Carlisle Interconnect Technologies
Overview of 5355-3SF by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for 5355-3SF
5355-3SF CAD Models
5355-3SF Part Data Attributes
|
5355-3SF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5355-3SF
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Male, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.445 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.05 inch | |
Total Number of Contacts | 1 |
Alternate Parts for 5355-3SF
This table gives cross-reference parts and alternative options found for 5355-3SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5355-3SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5983-6CCCESF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5983-6CCCESF |
5983-1CCCESF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5983-1CCCESF |
5206-3SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5206-3SF |
5213-2CCSF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5213-2CCSF |
5983-2CCCE | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5983-2CCCE |
5983-4CCCE | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5983-4CCCE |
5348SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5348SF |
5983-5CCCE | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5983-5CCCE |
5344SF | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5344SF |
5983-3CCCE | RF SMA Connector, 1 Contact(s), Male, Locking, | Carlisle Interconnect Technologies | 5355-3SF vs 5983-3CCCE |