Part Details for 5357222 (ALTERNATE: 5357222) by RS Pro
Overview of 5357222 (ALTERNATE: 5357222) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5357222 (ALTERNATE: 5357222)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645615
|
RS | ST to ST Fiber Optic Cable Assembly, Multi Mode OM2, 3.28ft (1m) | RS PRO 5357222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$5.5900 / $6.7500 | Buy Now |