Part Details for 5358039 (ALTERNATE: 5358039) by RS Pro
Overview of 5358039 (ALTERNATE: 5358039) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5358039 (ALTERNATE: 5358039)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71812330
|
RS | Continuous External Drive Piezo Buzzer 30VAC 93dB 11mA 2kHz Through Hole | RS PRO 5358039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$2.6900 | Buy Now |