Part Details for 536-1-1-502 by Vishay Spectrol
Overview of 536-1-1-502 by Vishay Spectrol
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536-1-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 5000OHM, 100V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) | 50 |
|
$12.8438 / $13.3575 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 5000OHM, 100V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) (Also Known As: 536-11502) | 50 |
|
$12.8438 / $13.3575 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 5000OHM, 100V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) (Also Known As: 536-11502) | 1 |
|
$20.5500 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 5000OHM, 100V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) | 1 |
|
$20.5500 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 5000OHM, 100V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) | 34 |
|
$28.0500 / $33.0000 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 5000OHM, 100V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) (Also Known As: 536-11502) | 34 |
|
$28.0500 / $33.0000 | Buy Now |