-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2821
|
Newark | Mezzanine Conn, Header, 240Pos, 2Row Rohs Compliant: Yes |Molex 53625-2474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 556 |
|
$20.2000 / $27.2700 | Buy Now |
DISTI #
80AH3574
|
Newark | Mezzanine Conn, Header, 240Pos, 2Row Rohs Compliant: Yes |Molex 53625-2474 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.4500 | Buy Now |
DISTI #
59J0554
|
Newark | Header Connector, pcb Mount, recept,240 Contacts, pin,0.025 Pitch, surface Mount Terminal, locking Rohs Compliant: Yes |Molex 53625-2474 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.2900 / $17.3100 | Buy Now |
DISTI #
0536252474
|
Avnet Americas | Conn Board to Board HDR 240 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536252474) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-53625-2474
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 240 CKT RoHS: Compliant | 3 |
|
$18.4900 / $25.7100 | Buy Now |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 13.00mm Stack Height, Lead-Free, 240 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant | 0 |
|
$16.5300 / $18.7300 | Buy Now |
DISTI #
0536252474
|
Avnet Americas | Conn Board to Board HDR 240 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536252474) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
3500624
|
element14 Asia-Pacific | MEZZANINE CONN, HEADER, 240POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 556 |
|
$20.8779 / $29.0349 | Buy Now |
DISTI #
3499287
|
element14 Asia-Pacific | MEZZANINE CONN, HEADER, 240POS, 2ROW RoHS: Compliant Min Qty: 800 Container: Reel | 0 |
|
$20.4630 | Buy Now |
DISTI #
3500624
|
Farnell | MEZZANINE CONN, HEADER, 240POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 556 |
|
$19.2812 / $23.4624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53625-2474
Molex
Buy Now
Datasheet
|
Compare Parts:
53625-2474
Molex
Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.204 inch | |
Body Depth | 0.244 inch | |
Body Length | 3.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 53625-2474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53625-2474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53625-2406 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53625-2474 vs 53625-2406 |
53625-2404 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, | Molex | 53625-2474 vs 53625-2404 |
53481-2407 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53625-2474 vs 53481-2407 |
53625-2402 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53625-2474 vs 53625-2402 |
53481-2409 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Molex | 53625-2474 vs 53481-2409 |
53625-2405 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53625-2474 vs 53625-2405 |